Datasheets.com
Datasheets.com
Equipment Wire 1Conductors 20AWG Silver Plated Copper Red 600VAC 19A
Habia

312222019

Equipment Wire 1Conductors 20AWG Silver Plated Copper Red 600VAC 19A

Storage20AWG
Quick Jump:

Technical Specifications

Habia 312222019 technical specifications.

General

Type
Equipment Wire
Size
20AWG
Min Operating Temperature
-65°C
Max Operating Temperature
200°C
Jacket Color
Red
Conductor Material
Silver Plated Copper
Max Current Rating
19A
Max Voltage Rating
600VAC

Compliance

Cage Code
A065N
EU RoHS
Yes
HTS Code
8544493080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Habia 312222019 Datasheet

Download the complete datasheet for Habia 312222019 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.