Quick Jump:
Technical Specifications
Habia 313222201 technical specifications.
General
Maximum Outer Diameter (mm)
0.64
Type
Equipment Wire
Size
22AWG
Min Operating Temperature
-65°C
Max Operating Temperature
200°C
Jacket Color
Red
Conductor Material
Copper
Max Voltage Rating
1000VAC
Compliance
Cage Code
A065N
EU RoHS
Yes
HTS Code
8544493040
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Habia 313222201 Datasheet
Download the complete datasheet for Habia 313222201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.