Habia 61903-840-75 technical specifications.
| Maximum Outer Diameter (mm) | 3.24 |
| Type | Twisted Pair Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Habia 61903-840-75 to view detailed technical specifications.
No datasheet is available for this part.