
Hager NCN140A technical specifications.
| Current Rating | 40A |
| Length | 17.5mm |
| Series | NCN |
| Voltage Rating | 400V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Hager NCN140A to view detailed technical specifications.
No datasheet is available for this part.
