Hakko 474-62 technical specifications.
| Height | 135mm |
| Output Voltage | 24V |
| Power Consumption | 100W |
| Reach SVHC Compliant | Unknown |
| Weight | 3.8kg |
| Width | 165mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko 474-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.