Hakko 582-T-4 technical specifications.
| Supplier | Hakko |
| Part No | 582-T-4 |
| RoHS | Yes |
| Type | Tip |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Hakko 582-T-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.