
General soldering tip cleaner featuring a 3.5-inch square base with a 2-inch height. Constructed with a wire mount for secure placement. Weighing 0.0826lb, this tool offers a compact 3.5-inch width for efficient workspace utilization.
Hakko 599-029 technical specifications.
| Height | 2inch |
| Length | 3.5inch |
| Mount | Wire |
| Weight | 0.0826lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko 599-029 to view detailed technical specifications.
No datasheet is available for this part.
