Hakko A1174 technical specifications.
| Height | 0.375inch |
| Length | 3inch |
| Weight | 0.058lb |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko A1174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
