Hakko A1304 technical specifications.
| Height | 0.5inch |
| Length | 4.5inch |
| Mount | Holder |
| Weight | 0.004lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko A1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.