Hakko A1517 technical specifications.
| Height | 42mm |
| Length | 50mm |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hakko A1517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
