Hakko A1518 technical specifications.
| Height | 55mm |
| Length | 75mm |
| Max Operating Temperature | 380°C |
| Min Operating Temperature | 200°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| Weight | 1.7kg |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Hakko A1518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.