Hakko A5000 technical specifications.
| Type | Soldering Heater |
| Max Operating Supply Voltage | 120VAC |
| Max Power Rating | 140W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hakko A5000 to view detailed technical specifications.
No datasheet is available for this part.