Hakko B1034 technical specifications.
| Supplier | Hakko |
| Part No | B1034 |
| RoHS | Yes |
| Color | N/A |
| Family | B1034 |
| Material | N/A |
| Operating Temperature | N/A |
| Outer Diameter | N/A |
| Durometer | N/A |
| Cross Section Shape | Round |
| RoHS | Unconfirmed |
Download the complete datasheet for Hakko B1034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.