Hakko B1095 technical specifications.
| Height | 0.25inch |
| Length | 2.75inch |
| Mount | Holder |
| Weight | 0.015lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko B1095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.