Hakko B1303 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.25inch |
| Length | 4.75inch |
| Weight | 0.04lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko B1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.