Hakko B1304 technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.0044lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko B1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.