Hakko B1728 technical specifications.
| Supplier | Hakko |
| Part No | B1728 |
| RoHS | Yes |
| Color | N/A |
| Family | B1728 |
| Operating Temperature | N/A |
| Outer Diameter | N/A |
| Style | Flexible |
| Cover Material | N/A |
| Burst Pressure | N/A |
| Media | N/A |
| Maximum Working Pressure | N/A |
| Core Material | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Hakko B1728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.