Hakko B2024 technical specifications.
| Height | 1inch |
| Length | 6inch |
| Weight | 0.0348lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko B2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.