Hakko B2705 technical specifications.
| Current Rating | 5A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko B2705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.