Precision micro cutter designed for clean cuts. Features a 6-inch length, 3.25-inch height, and 3-inch width. Weighing 0.86lb, this tool ensures controlled operation for delicate electronic component manipulation.
Hakko CHP-170 technical specifications.
| Height | 3.25inch |
| Length | 6inch |
| Weight | 0.86lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko CHP-170 to view detailed technical specifications.
No datasheet is available for this part.