
Hakko FA-400 technical specifications.
| Mount | Solder |
| Noise Level | 51dB |
| Voltage Rating | 240V |
| Weight | 0.93kg |
| RoHS | Compliant |
Download the complete datasheet for Hakko FA-400 to view detailed technical specifications.
No datasheet is available for this part.