
Efficiently remove soldering fumes with this general-purpose smoke absorber. Featuring a compact design with dimensions of 9 inches wide, 10 inches long, and 6.75 inches high, this unit weighs 3.16 pounds. Its robust construction ensures reliable performance in production environments.
Hakko FA400-04 technical specifications.
| Height | 6.75inch |
| Length | 10inch |
| Weight | 3.16lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FA400-04 to view detailed technical specifications.
No datasheet is available for this part.
