SMD hot tweezer tool designed for precise soldering and rework of surface-mount devices. Features a 5-inch height, 7.25-inch length, and 6.75-inch width, with a total weight of 1.65lb. This tool is compatible with specific soldering stations, offering efficient heat application for component manipulation. Includes a dedicated stand for secure placement and organization during operation.
Hakko FM2022-05 technical specifications.
| Height | 5inch |
| Length | 7.25inch |
| Weight | 1.65lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM2022-05 to view detailed technical specifications.
No datasheet is available for this part.