SMD Mini Tweezer for electronic component manipulation. Features a 5-inch height, 7.25-inch length, 6.75-inch width, and 1.66lb weight. Includes T9-I tips for precise soldering and rework, and an FH200-04 stand for secure placement.
Hakko FM2023-05 technical specifications.
| Height | 5inch |
| Length | 7.25inch |
| Weight | 1.66lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM2023-05 to view detailed technical specifications.
No datasheet is available for this part.