Desoldering module conversion kit for enhanced soldering operations. Features a sleep holder for improved efficiency and component longevity. Dimensions: 10-inch length, 9.25-inch width, 7.25-inch height. Total weight: 5.8 pounds.
Hakko FM2024-21 technical specifications.
| Height | 7.25inch |
| Length | 10inch |
| Weight | 5.8lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM2024-21 to view detailed technical specifications.
No datasheet is available for this part.