Soldering iron tip designed for quick-change functionality. Features a 1.5-inch height, 9.75-inch length, and 2.75-inch width, weighing 0.26lb. This general-purpose soldering component ensures efficient tip replacement for production and rework applications.
Hakko FM2027-01 technical specifications.
| Height | 1.5inch |
| Length | 9.75inch |
| Weight | 0.26lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM2027-01 to view detailed technical specifications.
No datasheet is available for this part.