Dual port soldering station featuring ESD-safe operation. Offers precise temperature control for demanding soldering applications. Includes a high-performance soldering iron for efficient heat transfer. Dimensions: 13 inches (Length) x 9.75 inches (Width) x 6.25 inches (Height). Total weight is 9.82 pounds.
Hakko FM203-01 technical specifications.
| Height | 6.25inch |
| Length | 13inch |
| Weight | 9.82lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM203-01 to view detailed technical specifications.
No datasheet is available for this part.