ESD-safe dual-port soldering station featuring two FM2027 soldering irons. Station dimensions are 15.25 inches in length, 12.25 inches in width, and 12.75 inches in height, with a total weight of 12lb.
Hakko FM203-DP technical specifications.
| Height | 12.75inch |
| Length | 15.25inch |
| Weight | 12lb |
| Width | 12.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM203-DP to view detailed technical specifications.
No datasheet is available for this part.