High-performance soldering and desoldering station featuring a robust design. This versatile tool offers precise temperature control for a wide range of electronic assembly and repair tasks. Its compact footprint measures 11.75 inches wide, 14 inches long, and 7 inches high, with a substantial 13.66lb weight ensuring stability during operation.
Hakko FM204-01 technical specifications.
| Height | 7inch |
| Length | 14inch |
| Weight | 13.66lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM204-01 to view detailed technical specifications.
No datasheet is available for this part.