Three-port rework station featuring desoldering functionality and dual soldering handpieces. Offers precise temperature control for various soldering and desoldering applications. Dimensions: 20.5 inches (Length) x 15.75 inches (Width) x 10 inches (Height). Weighs 24 pounds.
Hakko FM206-DSS technical specifications.
| Height | 10inch |
| Length | 20.5inch |
| Weight | 24lb |
| Width | 15.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM206-DSS to view detailed technical specifications.
No datasheet is available for this part.