Hakko FR300-05/P technical specifications.
| Height | 11inch |
| Length | 11.5inch |
| Weight | 3.7lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FR300-05/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.