Hakko FR801-11 technical specifications.
| Height | 7inch |
| Length | 14inch |
| Weight | 11.87lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FR801-11 to view detailed technical specifications.
No datasheet is available for this part.