Polyamide glove, size 6, offering a comfortable and dexterous fit. Features a polyurethane coating for enhanced grip and durability. Dimensions include a 5.5-inch height, 10-inch length, and 8.5-inch width, with a total weight of 2.698lb.
Hakko FR830-02 technical specifications.
| Height | 5.5inch |
| Length | 10inch |
| Weight | 2.698lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FR830-02 to view detailed technical specifications.
No datasheet is available for this part.