A general-purpose tip polisher designed for soldering applications. This tool features a compact form factor with dimensions of 6.75 inches in length, 6.75 inches in width, and 3 inches in height. It weighs 1.92 pounds, offering a stable and manageable tool for production environments.
Hakko FT700-05 technical specifications.
| Height | 3inch |
| Length | 6.75inch |
| Weight | 1.92lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FT700-05 to view detailed technical specifications.
No datasheet is available for this part.