Hakko FX-838 technical specifications.
| Height | 110mm |
| Lead Length | 1.2m |
| Output Power | 158W |
| Output Voltage | 27V |
| Power Consumption | 158W |
| Reach SVHC Compliant | Unknown |
| Weight | 3.2kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Hakko FX-838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
