Hakko FX-888D technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 200°C |
| Number of Outputs | 1 |
| Output Power | 70W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hakko FX-888D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
