Hakko FX300 technical specifications.
| Color | Blue |
| Height | 143mm |
| Length | 220mm |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Hakko FX300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
