Analog 120V solder pot, lead-free compatible, featuring a 2" square heating element. Unit dimensions are 11 inches in length, 9.25 inches in width, and 5.5 inches in height, with a total weight of 5.86 pounds.
Hakko FX300-03 technical specifications.
| Height | 5.5inch |
| Length | 11inch |
| Weight | 5.86lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FX300-03 to view detailed technical specifications.
No datasheet is available for this part.