Hakko FX601-02/P technical specifications.
| Supplier | Hakko |
| Part No | FX601-02/P |
| RoHS | Yes |
| Type | Soldering Iron |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Hakko FX601-02/P to view detailed technical specifications.
No datasheet is available for this part.