Hakko FX888D-23BY technical specifications.
| Height | 7.5inch |
| Length | 9.75inch |
| Weight | 4.55lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FX888D-23BY to view detailed technical specifications.
No datasheet is available for this part.