Hakko G1-1607 technical specifications.
| Height | 0.5inch |
| Length | 6.75inch |
| Weight | 0.03lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko G1-1607 to view detailed technical specifications.
No datasheet is available for this part.