
The Hakko T15-D52 is a high-quality T15 series soldering tip with a chisel (Shape-D) geometry. It is designed for use with various Hakko soldering stations including the FX-951 and FM-206 when used with the FM-2027 or FM-2021 handpieces. The tip features a copper core for thermal conductivity and is plated with iron, chromium, and tin for durability and oxidation resistance. With a 5.2mm width and a 1.2mm thickness, this tip provides a large contact area suitable for heavier soldering tasks and heat sink connections.
Hakko T15-D52 technical specifications.
| Tip Shape | Chisel (Shape-D) |
| Tip Width | 5.2mm |
| Tip Thickness | 1.2mm |
| Tip Length | 8.0mm |
| Compatible Handpieces | FM-2027, FM-2021 |
| Compatible Stations | FM-203, FM-204, FM-205, FM-206, FX-951 |
| RoHS | Compliant |
| California Prop 65 | WARNING: Cancer and Reproductive Harm - www.P65Warnings.ca.gov |
Download the complete datasheet for Hakko T15-D52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.