
Straight conical soldering iron tip, 0.5-inch height, 5.75-inch length, 0.02lb weight, and 3.75-inch width. Designed for general soldering and rework applications.
Hakko T9-I technical specifications.
| Height | 0.5inch |
| Length | 5.75inch |
| Weight | 0.02lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hakko T9-I to view detailed technical specifications.
No datasheet is available for this part.
