2.00mm chip solder tip designed for parallel desoldering applications. Features a 0.5-inch height, 5.75-inch length, and 2.75-inch width, weighing 0.02lb. This general soldering tip is suitable for production and rework processes.
Hakko T9-L2 technical specifications.
| Height | 0.5inch |
| Length | 5.75inch |
| Weight | 0.02lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko T9-L2 to view detailed technical specifications.
No datasheet is available for this part.