Halo DCU0-0505MD technical specifications.
| Height | 8.89mm |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | DC |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Halo DCU0-0505MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.