Halo FD22-101HRL technical specifications.
| Height | 8.89mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FD |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FD22-101HRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.