Halo FD22-101R1RL technical specifications.
| Height | 8.89mm |
| Impedance | 100R |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FD |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FD22-101R1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.