
The FD22-101R2 is a through hole resistor with an impedance of 100 ohms. It has a height of 8.89mm and a length of 20.32mm, with a width of 10.16mm. The resistor is packaged in quantities of 20 and comes in a rail or tube packaging. It is not radiation hardened and has an isolation voltage of 1.5kV.
Halo FD22-101R2 technical specifications.
| Height | 8.89mm |
| Impedance | 100R |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FD |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FD22-101R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.