Halo FS02-101Y4RL technical specifications.
| Package/Case | SIP |
| Height | 11.43mm |
| Impedance | 100R |
| Length | 26.67mm |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FS |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 7.239mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FS02-101Y4RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.