Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
Halo HFJ11-1G11E-L12RL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Halo HFJ11-1G11E-L12RL to view detailed technical specifications.
No datasheet is available for this part.